Panduit UTPCH20Y technical specifications.
| Color | White, Beige |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 20foot |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTPCH |
| Weight | 9.040001oz |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.