Panduit UTPCH2GRY technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 2foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTPCH |
| Weight | 2.096oz |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH2GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.