Panduit UTPCH5RDY-Q technical specifications.
| Cable Length (m) | 1.2 |
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit UTPCH5RDY-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.