
This cable assembly features 24AWG twisted pair wire with copper contacts plated in gold. The connectors are of plug type and have a male gender. The assembly is packaged in bulk and is compliant with RoHS regulations.
Panduit UTPSP2.5MRDY technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP2.5MRDY to view detailed technical specifications.
No datasheet is available for this part.