Panduit UTPSP25Y technical specifications.
| Color | White |
| Gender | Male |
| Length | 25foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 13.244801oz |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP25Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.