Panduit UTPSP7BUY technical specifications.
| Color | Blue |
| Gender | Male |
| Length | 7foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6™ PLUS |
| Shielding | Unshielded |
| Weight | 4.624oz |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP7BUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.