Panduit UTPSP7RDY technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6™ PLUS |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP7RDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.