Panduit VCC25-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 12.7mm |
| Halogen Free | Halogen Free |
| Height | 0.44inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 5.12oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VCC25-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
