Panduit VCC25-A-M technical specifications.
| Color | Natural |
| Height | 0.44inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.3lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VCC25-A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
