Panduit VP24382TV25Y technical specifications.
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Series | Voice-Patch™ |
| Weight | 1.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit VP24382TV25Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.