The VeriSafe VS-AVT-C08-L10 is an automated absence of voltage tester (AVT) designed to determine the absence of voltage with a single button press. This device performs a self-test of the unit and lead connections before and after the voltage check to ensure accuracy. It features a battery-powered indicator module, an 8-foot system cable, and 10-foot sensor leads for 1, 2, or 3-phase AC or DC systems up to 600V. It is designed to reduce the risk of electrical hazards by allowing verification of a de-energized state without opening the enclosure door.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 600VAC/VDC |
| Sensor Lead Length | 10ft |
| System Cable Length | 8ft |
| Enclosure Rating | IP66, IP20IP |
| Maximum Operating Temperature | 140°F |
| Minimum Operating Temperature | -13°F |
| Phase Type | 1, 2 or 3 Phase AC/DC |
| Buy American Act | Compliant |
| Upc | 613056256828 |