Panduit VWS106-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.3inch |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Opticom® |
| Weight | 8.640001oz |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWS106-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
