
The Opticom cable is a natural-colored, nylon-based product with a flammability rating of UL94 V-2. It measures 1.65 inches in height, 1.18 inches in length, and 0.34 inches in width, with a weight of 4.5 pounds. The cable is designed for bulk packaging in quantities of 1000 units.
Panduit VWS106-M technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.65inch |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Opticom® |
| Weight | 4.5lb |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWS106-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
