Panduit VWSDC-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-2 |
| Height | 2.62inch |
| Length | 1.26inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Opticom® |
| Weight | 1lb |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWSDC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
