Panduit WB89D technical specifications.
| Color | White |
| Length | 38.1mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | NetKey® |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WB89D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.