Panduit WBS6-L technical specifications.
| Color | White |
| Height | 2.54inch |
| Length | 4.7inch |
| Material | ABS |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WBS6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.