Panduit WBS6-Q60 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.54inch |
| Length | 4.7inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Weight | 1.09lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WBS6-Q60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.