Panduit WCM35CIW8 technical specifications.
| Approvals | CSA, CE |
| Length | 124.6mm |
| Material | Polyvinyl |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit WCM35CIW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.