Panduit WCM35TR10IW technical specifications.
| Approvals | UL, CSA, CE |
| Length | 125.7mm |
| Material | Polyvinyl |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit WCM35TR10IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.