Panduit WL1 technical specifications.
| Color | Black, Yellow |
| Material | Paper, Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
