Panduit WL32Y technical specifications.
| Body Material | Vinyl |
| Color | Yellow, Black |
| Length | 1.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WL32Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.