Panduit WL33Y technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Height | 114.3mm |
| Length | 4.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WL33Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.