Panduit WL36Y technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Weight | 9.232001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WL36Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.