Panduit WMPFSE technical specifications.
| Color | Black |
| Depth | 93.7mm |
| Length | 482.6mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PatchLink™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit WMPFSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
