Panduit WMPLFSE technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Height | 44mm |
| Length | 482.6mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PatchLink® |
| Weight | 1.04lb |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit WMPLFSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.