Panduit WMPS-RFC technical specifications.
| Color | Black |
| Material | PVC, Polyvinyl |
| Mount | Front |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 3.0144oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WMPS-RFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.