Panduit WMPV45E technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetRunner™ |
| Weight | 21.13lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit WMPV45E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
