Panduit WR5-C technical specifications.
| Color | Black |
| Height | 0.95inch |
| Length | 3.68inch |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 100 |
| Series | PANDUCT® |
| Weight | 1.82lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WR5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.