Panduit WS50-25-M technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS50-25-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
