Panduit WS50-50-C technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 12.2mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Size | 18.3mm |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS50-50-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
