
The Panduit WS75-25-M is a nylon cable mount with a natural color and UL94 V-2 flammability rating. It is made from a combination of nylon and polyamide materials, specifically PA66. The mount is designed for cable applications and is available in bulk packaging with 1000 units per package. The cable mount has a thickness of 2.03mm and weighs 1.4 pounds. It is not radiation hardened.
Panduit WS75-25-M technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS75-25-M to view detailed technical specifications.
No datasheet is available for this part.