Panjit 1.5KE9.1CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE9.1CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.