The 1.5SMC82CA_R1_10001 is a surface mount bidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 77.9V and a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 13.3A and a peak pulse power of 1.5kW. It is not radiation hardened and is RoHS compliant.
Panjit 1.5SMC82CA_R1_10001 technical specifications.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC82CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.