The 1.5SMCJ150A_R1_10001 is a surface mount transient voltage suppressor from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a minimum breakdown voltage of 167V and a maximum reverse leakage current of 1uA. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit 1.5SMCJ150A_R1_10001 technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ150A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.