Panjit 1064405A technical specifications.
| Mount | Wire |
| Package Quantity | 38 |
| Packaging | Bulk |
| Size | 6.4inch |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1064405A to view detailed technical specifications.
No datasheet is available for this part.