Panjit 1N4151W_R1_00001 technical specifications.
| Forward Current | 150mA |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1N4151W_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.