The 1N4448_AY_10001 diode from Panjit is a through-hole component with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 500mA. The diode has a reverse recovery time of 4ns and is RoHS compliant.
Panjit 1N4448_AY_10001 technical specifications.
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 30nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1N4448_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.