Panjit 1N4728A-G_R2_10001 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1N4728A-G_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.