The 1N4763A-G_R2_10001 is a single-element zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 100nA. This component is RoHS compliant and suitable for through-hole mounting.
Panjit 1N4763A-G_R2_10001 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1N4763A-G_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.