Panjit 1SMA4738_R1_10001 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMA4738_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.