Diode Zener Single 13V 5% 1W 2-Pin SMA T/R
Panjit 1SMA4743_R1_10001 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMA4743_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.