The 1SMA5930_R2_10001 is a Zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 1uA. The diode is mounted using surface mount technology and is packaged in an SMA case. It is RoHS compliant and not radiation hardened.
Panjit 1SMA5930_R2_10001 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMA5930_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.