The SMB Zener Diode operates between -55°C and 150°C, with a maximum power dissipation of 1.5W. It features a surface mount package and is RoHS compliant. The device has a maximum reverse leakage current of 5uA and a Zener voltage of 7.5V.
Panjit 1SMB5922_R1_10001 technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMB5922_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.