The 3.0SMCJ58A_R1_10001 is a unidirectional transient voltage suppressor from Panjit. It features a breakdown voltage of 64.4V and can operate between -55°C and 150°C. The device has a maximum reverse leakage current of 5uA and a peak pulse power of 3kW. It is designed for surface mount applications and is compliant with RoHS regulations.
Panjit 3.0SMCJ58A_R1_10001 technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ58A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.