Panjit 3EZ28_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3EZ28_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.