The 3KP7.5A_R2_10001 diode from Panjit is a unidirectional device with a reverse standoff voltage of 7.5V and a maximum breakdown voltage of 8.33V. It can withstand a peak pulse power of 3kW and a peak pulse current of 232.6A. The diode is designed to operate within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Panjit 3KP7.5A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Peak Pulse Current | 232.6A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3KP7.5A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.