Panjit 3KP8.0A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 220.6A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3KP8.0A_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.