Panjit 5KP12CA_ technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Reverse Leakage Current | 10uA |
| Peak Pulse Current | 251A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Panjit 5KP12CA_ to view detailed technical specifications.
No datasheet is available for this part.