The 5KP130A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 144V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -55°C to 175°C and is mounted through a hole. The diode can handle a peak pulse current of 24A and a peak pulse power of 5kW. It is compliant with RoHS regulations.
Panjit 5KP130A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP130A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.