The 5KP15CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 16.7V and a maximum operating temperature of 175°C. The device is designed to be mounted through a hole and is compliant with RoHS regulations. The peak pulse current and power are 206A and 5kW, respectively. The reverse standoff voltage is 15V, and the maximum reverse leakage current is 10uA.
Panjit 5KP15CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 206A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP15CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.